MAX4890ETJ+T | |
---|---|
DigiKey Part Number | 175-MAX4890ETJ+TTR-ND - Tape & Reel (TR) 175-MAX4890ETJ+TCT-ND - Cut Tape (CT) 175-MAX4890ETJ+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4890ETJ+T |
Description | IC ETHERNET SWITCH OCTAL 32TQFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Networking Switch IC 4 Channel 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4890ETJ+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Networking | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 5.5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 650MHz | |
Features | Differential Compatibility, LAN, 1000 Base-T | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.02000 | ¥56.02 |
10 | ¥50.58200 | ¥505.82 |
25 | ¥48.22920 | ¥1,205.73 |
100 | ¥41.87700 | ¥4,187.70 |
250 | ¥39.99448 | ¥9,998.62 |
500 | ¥36.46580 | ¥18,232.90 |
1,000 | ¥31.76046 | ¥31,760.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥30.58415 | ¥76,460.38 |