TJA1441AT/0Z | |
---|---|
DigiKey Part Number | 568-TJA1441AT/0ZTR-ND - Tape & Reel (TR) 568-TJA1441AT/0ZCT-ND - Cut Tape (CT) 568-TJA1441AT/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1441AT/0Z |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TJA1441AT/0Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.26000 | ¥13.26 |
10 | ¥11.87600 | ¥118.76 |
25 | ¥11.27280 | ¥281.82 |
100 | ¥9.26040 | ¥926.04 |
250 | ¥8.65592 | ¥2,163.98 |
500 | ¥7.64956 | ¥3,824.78 |
1,000 | ¥6.03909 | ¥6,039.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.63651 | ¥14,091.28 |
5,000 | ¥5.35470 | ¥26,773.50 |
12,500 | ¥5.15338 | ¥64,417.25 |