MAX14853GWE+

DigiKey Part Number
MAX14853GWE+-ND
Manufacturer
Manufacturer Product Number
MAX14853GWE+
Description
IC TRANSCEIVER FULL 1/1 16SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1/1 Transceiver, Isolated Full RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX14853GWE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver, Isolated
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
20 mV
Data Rate
500kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.02000¥94.02
10¥84.91900¥849.19
46¥80.96848¥3,724.55
138¥70.30384¥9,701.93
276¥67.14420¥18,531.80
506¥61.21984¥30,977.24
1,012¥53.32052¥53,960.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.