LM2670SX-3.3/NOPB | |
---|---|
DigiKey Part Number | 296-49679-2-ND - Tape & Reel (TR) 296-49679-1-ND - Cut Tape (CT) 296-49679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2670SX-3.3/NOPB |
Description | IC REG BUCK 3.3V 3A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2670SX-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.33000 | ¥46.33 |
10 | ¥41.58800 | ¥415.88 |
25 | ¥39.31320 | ¥982.83 |
100 | ¥34.07200 | ¥3,407.20 |
250 | ¥32.32504 | ¥8,081.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥29.00514 | ¥14,502.57 |
1,000 | ¥24.46217 | ¥24,462.17 |
2,500 | ¥23.23906 | ¥58,097.65 |