ISO1412BDW | |
---|---|
DigiKey Part Number | 296-53077-ND |
Manufacturer | |
Manufacturer Product Number | ISO1412BDW |
Description | IC TRANSCEIVER FULL 1/1 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1412BDW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.63000 | ¥46.63 |
10 | ¥41.91900 | ¥419.19 |
40 | ¥39.62675 | ¥1,585.07 |
120 | ¥34.34367 | ¥4,121.24 |
280 | ¥32.58207 | ¥9,122.98 |
520 | ¥29.23590 | ¥15,202.67 |
1,000 | ¥24.65683 | ¥24,656.83 |
2,520 | ¥23.42397 | ¥59,028.40 |