DM3BT-DSF-PEJS | |
---|---|
DigiKey Part Number | HR1942TR-ND - Tape & Reel (TR) HR1942CT-ND - Cut Tape (CT) HR1942DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DM3BT-DSF-PEJS |
Description | CONN MICRO SD CARD PUSH-PUSH R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | DM3BT-DSF-PEJS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.072" (1.83mm) | |
Mounting Feature | Reverse - Bottom | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥18.31600 | ¥183.16 |
25 | ¥17.53600 | ¥438.40 |
50 | ¥17.14700 | ¥857.35 |
100 | ¥16.36790 | ¥1,636.79 |
250 | ¥14.80916 | ¥3,702.29 |
500 | ¥13.64010 | ¥6,820.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥11.69145 | ¥14,029.74 |
2,400 | ¥10.91203 | ¥26,188.87 |
6,000 | ¥10.36643 | ¥62,198.58 |