ICL3232CBNZ

DigiKey Part Number
ICL3232CBNZ-ND
Manufacturer
Manufacturer Product Number
ICL3232CBNZ
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ICL3232CBNZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.31000¥18.31
10¥16.47700¥164.77
25¥15.54600¥388.65
100¥13.24650¥1,324.65
480¥10.88313¥5,223.90
960¥9.01745¥8,656.75
2,880¥8.39555¥24,179.18
5,280¥8.08460¥42,686.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.