ISL83491IBZ | |
---|---|
DigiKey Part Number | ISL83491IBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL83491IBZ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL83491IBZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.49400 | ¥114.94 |
25 | ¥10.91240 | ¥272.81 |
100 | ¥8.96350 | ¥896.35 |
250 | ¥8.37892 | ¥2,094.73 |
500 | ¥7.40458 | ¥3,702.29 |
1,000 | ¥5.84579 | ¥5,845.79 |
3,000 | ¥5.45607 | ¥16,368.21 |
5,000 | ¥5.18328 | ¥25,916.40 |