MAX3491ECSD+T | |
---|---|
DigiKey Part Number | MAX3491ECSD+TTR-ND - Tape & Reel (TR) MAX3491ECSD+TCT-ND - Cut Tape (CT) MAX3491ECSD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3491ECSD+T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3491ECSD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.04000 | ¥78.04 |
10 | ¥53.98300 | ¥539.83 |
25 | ¥47.75640 | ¥1,193.91 |
100 | ¥40.79560 | ¥4,079.56 |
250 | ¥37.42168 | ¥9,355.42 |
500 | ¥35.36608 | ¥17,683.04 |
1,000 | ¥33.66023 | ¥33,660.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥30.43602 | ¥76,090.05 |