MAX3076EASD+T | |
---|---|
DigiKey Part Number | MAX3076EASD+TTR-ND - Tape & Reel (TR) MAX3076EASD+TCT-ND - Cut Tape (CT) MAX3076EASD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3076EASD+T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3076EASD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 16Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥37.67879 | ¥94,196.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.58000 | ¥66.58 |
10 | ¥60.17800 | ¥601.78 |
25 | ¥57.38000 | ¥1,434.50 |
100 | ¥49.82280 | ¥4,982.28 |
250 | ¥47.58336 | ¥11,895.84 |
500 | ¥43.38472 | ¥21,692.36 |
1,000 | ¥37.78669 | ¥37,786.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.94000 | ¥68.94 |
10 | ¥62.31400 | ¥623.14 |
25 | ¥59.41680 | ¥1,485.42 |
100 | ¥51.59130 | ¥5,159.13 |
250 | ¥49.27236 | ¥12,318.09 |
500 | ¥44.92468 | ¥22,462.34 |
1,000 | ¥39.12795 | ¥39,127.95 |