1N4148W-G3-18 | |
---|---|
DigiKey Part Number | 1N4148W-G3-18GITR-ND - Tape & Reel (TR) 1N4148W-G3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4148W-G3-18 |
Description | DIODE GEN PURP 75V 150MA SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.16600 | ¥11.66 |
100 | ¥0.72490 | ¥72.49 |
500 | ¥0.53134 | ¥265.67 |
1,000 | ¥0.46837 | ¥468.37 |
2,000 | ¥0.41525 | ¥830.50 |
5,000 | ¥0.35752 | ¥1,787.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.32173 | ¥3,217.30 |
20,000 | ¥0.29156 | ¥5,831.20 |
30,000 | ¥0.27616 | ¥8,284.80 |
50,000 | ¥0.25885 | ¥12,942.50 |
70,000 | ¥0.24859 | ¥17,401.30 |
100,000 | ¥0.23861 | ¥23,861.00 |
250,000 | ¥0.21668 | ¥54,170.00 |