STP36N60M6 | |
---|---|
DigiKey Part Number | 497-17552-ND |
Manufacturer | |
Manufacturer Product Number | STP36N60M6 |
Description | MOSFET N-CHANNEL 600V 30A TO220 |
Customer Reference | |
Detailed Description | N-Channel 600 V 30A (Tc) 208W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP36N60M6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 99mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4.75V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44.3 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1960 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 208W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.03000 | ¥53.03 |
50 | ¥41.99980 | ¥2,099.99 |
100 | ¥36.00030 | ¥3,600.03 |
500 | ¥32.00034 | ¥16,000.17 |
1,000 | ¥27.40023 | ¥27,400.23 |
2,000 | ¥25.80024 | ¥51,600.48 |