STP45N60DM6 | |
---|---|
DigiKey Part Number | 497-18275-ND |
Manufacturer | |
Manufacturer Product Number | STP45N60DM6 |
Description | MOSFET N-CH 600V 30A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 30A (Tc) 210W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP45N60DM6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 99mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4.75V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1920 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 210W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥27.54677 | ¥27,546.77 |