R6035VNX3C16 | |
---|---|
DigiKey Part Number | 846-R6035VNX3C16-ND |
Manufacturer | |
Manufacturer Product Number | R6035VNX3C16 |
Description | 600V 35A TO-220AB, PRESTOMOS WIT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 35A (Tc) 347W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 15V | |
Rds On (Max) @ Id, Vgs | 114mOhm @ 8A, 15V | |
Vgs(th) (Max) @ Id | 6.5V @ 1.1mA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2400 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 347W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.27000 | ¥37.27 |
50 | ¥29.76940 | ¥1,488.47 |
100 | ¥27.58400 | ¥2,758.40 |