Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,070 In Stock | 1 : ¥27.50000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 13A (Tc) | 10V, 15V | 153mOhm @ 6A, 15V | 6.5V @ 700µA | 38 nC @ 10 V | ±30V | 1800 pF @ 100 V | - | 70W (Tc) | 150°C (TJ) | Through Hole | TO-220FM | TO-220-3 Full Pack | ||
1,055 In Stock | 1 : ¥31.36000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 24A (Tc) | 10V, 15V | 153mOhm @ 6A, 15V | 6.5V @ 700µA | 38 nC @ 10 V | ±30V | 1800 pF @ 100 V | - | 245W (Tc) | 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
1,046 In Stock | 1 : ¥32.26000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 17A (Tc) | 10V, 15V | 114mOhm @ 8A, 15V | 6.5V @ 1.1mA | 50 nC @ 10 V | ±30V | 2400 pF @ 100 V | - | 81W (Tc) | 150°C (TJ) | Through Hole | TO-220FM | TO-220-3 Full Pack |