R6035VNXC7G | |
---|---|
DigiKey Part Number | 846-R6035VNXC7G-ND |
Manufacturer | |
Manufacturer Product Number | R6035VNXC7G |
Description | 600V 17A TO-220FM, PRESTOMOS WIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 17A (Tc) 81W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 15V | |
Rds On (Max) @ Id, Vgs | 114mOhm @ 8A, 15V | |
Vgs(th) (Max) @ Id | 6.5V @ 1.1mA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2400 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 81W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.26000 | ¥32.26 |
50 | ¥25.58240 | ¥1,279.12 |
100 | ¥21.92760 | ¥2,192.76 |
500 | ¥21.44734 | ¥10,723.67 |