STP34N65M5 | |
---|---|
DigiKey Part Number | 497-13111-5-ND |
Manufacturer | |
Manufacturer Product Number | STP34N65M5 |
Description | MOSFET N-CH 650V 28A TO220 |
Customer Reference | |
Detailed Description | N-Channel 650 V 28A (Tc) 190W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP34N65M5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 62.5 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2700 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 190W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥39.23980 | ¥1,961.99 |
100 | ¥33.63440 | ¥3,363.44 |
250 | ¥31.76620 | ¥7,941.55 |
500 | ¥29.89756 | ¥14,948.78 |
1,250 | ¥25.59975 | ¥31,999.69 |
2,500 | ¥24.10490 | ¥60,262.25 |