DP83825IRMQR | |
---|---|
DigiKey Part Number | 296-DP83825IRMQRTR-ND - Tape & Reel (TR) 296-DP83825IRMQRCT-ND - Cut Tape (CT) 296-DP83825IRMQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83825IRMQR |
Description | IC TXRX FULL/HALF 1/1 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Ethernet, IEEE 802.3 24-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DP83825IRMQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet, IEEE 802.3 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full, Half | |
Data Rate | 10Mbps, 100Mbps | |
Voltage - Supply | 1.62V ~ 1.98V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥10.04000 | ¥100.40 |
25 | ¥9.53160 | ¥238.29 |
100 | ¥7.82790 | ¥782.79 |
250 | ¥7.31784 | ¥1,829.46 |
500 | ¥6.46688 | ¥3,233.44 |
1,000 | ¥5.10541 | ¥5,105.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.76502 | ¥14,295.06 |
6,000 | ¥4.52676 | ¥27,160.56 |
15,000 | ¥4.35658 | ¥65,348.70 |