LP5907SNX-2.5/NOPB | |
---|---|
DigiKey Part Number | 296-40371-2-ND - Tape & Reel (TR) 296-40371-1-ND - Cut Tape (CT) 296-40371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907SNX-2.5/NOPB |
Description | IC REG LINEAR 2.5V 250MA 4X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP5907SNX-2.5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 90dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.62500 | ¥46.25 |
25 | ¥4.31880 | ¥107.97 |
100 | ¥3.45490 | ¥345.49 |
250 | ¥3.20836 | ¥802.09 |
500 | ¥2.71460 | ¥1,357.30 |
1,000 | ¥2.09768 | ¥2,097.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.91258 | ¥5,737.74 |
6,000 | ¥1.78920 | ¥10,735.20 |
15,000 | ¥1.66580 | ¥24,987.00 |
30,000 | ¥1.57943 | ¥47,382.90 |