TLV320AIC3110IRHBR

DigiKey Part Number
296-25584-2-ND - Tape & Reel (TR)
296-25584-1-ND - Cut Tape (CT)
296-25584-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV320AIC3110IRHBR
Description
IC CODEC STER AUDIO 24BIT 32QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio Interface 32 b I2C, Serial 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TLV320AIC3110IRHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Audio
Data Interface
I2C, Serial
Resolution (Bits)
32 b
Number of ADCs / DACs
1 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
91 / 95
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.88000¥40.88
10¥36.74700¥367.47
25¥34.74080¥868.52
100¥30.10700¥3,010.70
250¥28.56324¥7,140.81
500¥25.62970¥12,814.85
1,000¥21.61543¥21,615.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥20.09863¥60,295.89
Manufacturers Standard Package