TLV320AIC3110IRHBT | |
---|---|
DigiKey Part Number | 296-TLV320AIC3110IRHBTTR-ND - Tape & Reel (TR) 296-TLV320AIC3110IRHBTCT-ND - Cut Tape (CT) 296-TLV320AIC3110IRHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3110IRHBT |
Description | IC CODEC STER AUDIO 24BIT 32QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 32 b I2C, Serial 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC3110IRHBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Data Interface | I2C, Serial | |
Resolution (Bits) | 32 b | |
Number of ADCs / DACs | 1 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 91 / 95 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.88000 | ¥52.88 |
10 | ¥47.76000 | ¥477.60 |
25 | ¥45.53600 | ¥1,138.40 |
100 | ¥39.53830 | ¥3,953.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥37.76140 | ¥9,440.35 |
500 | ¥34.42942 | ¥17,214.71 |
1,250 | ¥29.98698 | ¥37,483.72 |
2,500 | ¥28.87636 | ¥72,190.90 |