MAX6384XS29D3+T | |
---|---|
DigiKey Part Number | 175-MAX6384XS29D3+TTR-ND - Tape & Reel (TR) 175-MAX6384XS29D3+TCT-ND - Cut Tape (CT) 175-MAX6384XS29D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6384XS29D3+T |
Description | IC MPU/RESET CIRC 2.93V SC70-4 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6384XS29D3+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.88000 | ¥40.88 |
10 | ¥36.70600 | ¥367.06 |
25 | ¥34.70120 | ¥867.53 |
100 | ¥30.07500 | ¥3,007.50 |
250 | ¥28.53236 | ¥7,133.09 |
500 | ¥25.60212 | ¥12,801.06 |
1,000 | ¥21.59211 | ¥21,592.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.08780 | ¥47,719.50 |