MTFC128GAZAQJP-IT | |
---|---|
DigiKey Part Number | 557-MTFC128GAZAQJP-IT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC128GAZAQJP-IT |
Description | IC FLASH 1TBIT EMMC 153VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1Tbit eMMC 200 MHz 153-VFBGA (11.5x13) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 128G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-VFBGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,520 | ¥381.11591 | ¥579,296.18 |