91 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,319 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.21430 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 91 V | ±5% | 225 mW | 400 Ohms | 100 nA @ 69 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
2,402 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.26581 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 91 V | ±5% | 500 mW | 400 Ohms | 100 nA @ 69 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
27,382 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.51826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 91 V | ±5% | 500 mW | 400 Ohms | 100 nA @ 69 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
3,991 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,500 : ¥0.79678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 91 V | ±5% | 3 W | 200 Ohms | 1 µA @ 69.2 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | SMB | ||
5,229 In Stock 12,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 6,000 : ¥0.69217 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 91 V | ±5% | 3 W | 200 Ohms | 1 µA @ 69.2 V | 1.5 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AL, DO-41, Axial | Axial | ||
5,588 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 91 V | ±6.04% | 1 W | 340 Ohms | 5 µA @ 69 V | - | 150°C (TJ) | - | - | Surface Mount | SOD-123F | PMDU | |||
2,601 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.99221 Tape & Reel (TR) 1 : ¥3.69000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | Active | 91 V | ±5% | 3 W | 200 Ohms | 1 µA @ 69.2 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | SMB | ||
8,287 In Stock | 1 : ¥3.78000 Cut Tape (CT) 4,000 : ¥1.28176 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 91 V | ±5% | 5 W | 75 Ohms | 500 nA @ 69.2 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | T-18, Axial | Axial | ||
5,840 In Stock | 1 : ¥4.02000 Cut Tape (CT) 1,500 : ¥1.50497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 91 V | ±6.04% | 1.25 W | 200 Ohms | 1 µA @ 68 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
28,685 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.69299 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 91 V | - | 800 mW | 200 Ohms | 1 µA @ 68 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
5,800 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,500 : ¥0.93033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 91 V | ±6.04% | 1.25 W | 250 Ohms | 500 nA @ 68 V | 1.2 V @ 200 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
13,994 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.90839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 91 V | - | 800 mW | 200 Ohms | 1 µA @ 68 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
6,441 In Stock | 1 : ¥3.37000 Cut Tape (CT) 7,500 : ¥0.58292 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 91 V | ±5% | 1 W | 250 Ohms | 5 µA @ 69.2 V | 1.2 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
2,660 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.55299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 91 V | ±6.04% | 200 mW | - | 200 nA @ 69 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | UMD2 | ||
1,717 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.03816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 91 V | ±5% | 5 W | 75 Ohms | 500 nA @ 69.2 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
3,000 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.40316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 91 V | - | 200 mW | - | 200 nA @ 69 V | - | 150°C | - | - | Surface Mount | SC-90, SOD-323F | SOD-323FL | ||
6,740 In Stock | 1 : ¥3.45000 Cut Tape (CT) 1,500 : ¥1.00083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 91 V | ±6.04% | 1.25 W | 250 Ohms | 500 nA @ 68 V | 1.2 V @ 200 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
3,000 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.21084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 91 V | - | 1 W | - | 5 µA @ 69 V | - | 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123FL | ||
3,159 In Stock | 1 : ¥4.02000 Cut Tape (CT) 1,800 : ¥1.12885 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 91 V | ±5% | 1 W | 250 Ohms | 5 µA @ 69.2 V | - | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
6,003 In Stock | 1 : ¥4.19000 Cut Tape (CT) 1,500 : ¥1.18013 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 91 V | ±6.04% | 1.25 W | 200 Ohms | 1 µA @ 68 V | 1.2 V @ 500 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
14,900 In Stock 105,000 Factory | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.25552 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 91 V | ±5% | 225 mW | 400 Ohms | 100 nA @ 69 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
5,000 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.54030 Bulk | - | Cut Tape (CT) Bulk | Active | 91 V | ±5% | 1.3 W | 40 Ohms | 1 µA @ 68 V | - | -50°C ~ 150°C (TJ) | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | ||
5,000 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.49088 Bulk | - | Cut Tape (CT) Digi-Reel® Bulk | Active | 91 V | ±5% | 1.3 W | 40 Ohms | 1 µA @ 41 V | - | -50°C ~ 150°C (TJ) | - | - | Surface Mount | DO-213AB, MELF | DO-213AB (MELF) | ||
29,986 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.23040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 91 V | - | 800 mW | 200 Ohms | 1 µA @ 68 V | 1.2 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
1,685 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,700 : ¥1.13730 Bulk | - | Cut Tape (CT) Bulk | Active | 91 V | ±5% | 5 W | 75 Ohms | 500 nA @ 69.2 V | - | -50°C ~ 150°C (TJ) | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 |