1SMB5948BT3G | |
---|---|
DigiKey Part Number | 1SMB5948BT3GOSTR-ND - Tape & Reel (TR) 1SMB5948BT3GOSCT-ND - Cut Tape (CT) 1SMB5948BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5948BT3G |
Description | DIODE ZENER 91V 3W SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5948BT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 69.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.29100 | ¥22.91 |
100 | ¥1.37430 | ¥137.43 |
500 | ¥1.27284 | ¥636.42 |
1,000 | ¥0.86548 | ¥865.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.79678 | ¥1,991.95 |
5,000 | ¥0.76368 | ¥3,818.40 |
12,500 | ¥0.68732 | ¥8,591.50 |
25,000 | ¥0.67713 | ¥16,928.25 |
62,500 | ¥0.63640 | ¥39,775.00 |
125,000 | ¥0.63010 | ¥78,762.50 |