1N5377BRLG | |
---|---|
DigiKey Part Number | 1N5377BRLGOSTR-ND - Tape & Reel (TR) 1N5377BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5377BRLG |
Description | DIODE ZENER 91V 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5377BRLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 75 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 69.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥3.77600 | ¥37.76 |
100 | ¥2.43170 | ¥243.17 |
500 | ¥1.85140 | ¥925.70 |
1,000 | ¥1.66415 | ¥1,664.15 |
2,000 | ¥1.50637 | ¥3,012.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.37345 | ¥5,493.80 |
8,000 | ¥1.26150 | ¥10,092.00 |
12,000 | ¥1.20443 | ¥14,453.16 |
20,000 | ¥1.14025 | ¥22,805.00 |
28,000 | ¥1.10222 | ¥30,862.16 |
40,000 | ¥1.07545 | ¥43,018.00 |