SZMMSZ5270BT1G | |
---|---|
DigiKey Part Number | SZMMSZ5270BT1GOSTR-ND - Tape & Reel (TR) SZMMSZ5270BT1GOSCT-ND - Cut Tape (CT) SZMMSZ5270BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ5270BT1G |
Description | DIODE ZENER 91V 500MW SOD123 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ5270BT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 400 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 69 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.01100 | ¥20.11 |
100 | ¥1.01800 | ¥101.80 |
500 | ¥0.83034 | ¥415.17 |
1,000 | ¥0.61598 | ¥615.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51826 | ¥1,554.78 |
6,000 | ¥0.49549 | ¥2,972.94 |
9,000 | ¥0.42852 | ¥3,856.68 |
30,000 | ¥0.42049 | ¥12,614.70 |
75,000 | ¥0.34818 | ¥26,113.50 |
150,000 | ¥0.34282 | ¥51,423.00 |