1N5948BRLG | |
---|---|
DigiKey Part Number | 1N5948BRLGOSTR-ND - Tape & Reel (TR) 1N5948BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5948BRLG |
Description | DIODE ZENER 91V 3W AXIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 3 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5948BRLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 69.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.27400 | ¥22.74 |
100 | ¥1.14690 | ¥114.69 |
500 | ¥1.01654 | ¥508.27 |
1,000 | ¥0.79101 | ¥791.01 |
2,000 | ¥0.70797 | ¥1,415.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.69217 | ¥4,153.02 |
12,000 | ¥0.61306 | ¥7,356.72 |
30,000 | ¥0.60515 | ¥18,154.50 |
60,000 | ¥0.51418 | ¥30,850.80 |
150,000 | ¥0.49440 | ¥74,160.00 |