SZ1SMB5948BT3G | |
---|---|
DigiKey Part Number | 488-SZ1SMB5948BT3GTR-ND - Tape & Reel (TR) 488-SZ1SMB5948BT3GCT-ND - Cut Tape (CT) 488-SZ1SMB5948BT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB5948BT3G |
Description | DIODE ZENER 91V 3W SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 3 W Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMB5948BT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 69.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.15400 | ¥41.54 |
100 | ¥2.87340 | ¥287.34 |
500 | ¥2.40072 | ¥1,200.36 |
1,000 | ¥2.04309 | ¥2,043.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.81965 | ¥4,549.12 |
5,000 | ¥1.72389 | ¥8,619.45 |
12,500 | ¥1.59619 | ¥19,952.38 |
25,000 | ¥1.58039 | ¥39,509.75 |