Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,000 In Stock 230,000 Factory | 1 : ¥2.13000 Cut Tape (CT) 10,000 : ¥0.27206 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±5% | 200 mW | 100 Ohms | 2 µA @ 1 V | 1.1 V @ 10 mA | -55°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | 2-X3DFN (0.6x0.3) (0201) | |||
10,000 In Stock 230,000 Factory | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.24669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.7 V | ±5% | 200 mW | 100 Ohms | 20 µA @ 1 V | 1.1 V @ 10 mA | -55°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | 2-X3DFN (0.6x0.3) (0201) | |||
10,000 In Stock 250,000 Factory | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.24669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±5% | 200 mW | 100 Ohms | 10 µA @ 1 V | 1.1 V @ 10 mA | -55°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | 2-X3DFN (0.6x0.3) (0201) | |||
10,000 In Stock 490,000 Factory | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.24669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 V | ±5% | 200 mW | 100 Ohms | 50 µA @ 1 V | 1.1 V @ 10 mA | -55°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | 2-X3DFN (0.6x0.3) (0201) | |||
10,000 In Stock 220,000 Factory | 1 : ¥2.13000 Cut Tape (CT) 10,000 : ¥0.27206 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.9 V | ±5% | 200 mW | 100 Ohms | 5 µA @ 1 V | 1.1 V @ 10 mA | -55°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | 2-X3DFN (0.6x0.3) (0201) | |||
9,970 In Stock | 1 : ¥2.63000 Cut Tape (CT) 10,000 : ¥0.34113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7.5 V | ±5% | 200 mW | 30 Ohms | 500 nA @ 4 V | 1.1 V @ 10 mA | -55°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | 2-X3DFN (0.6x0.3) (0201) | |||
0 In Stock Check Lead Time | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.24669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 V | ±5% | 200 mW | 100 Ohms | 10 µA @ 1 V | 1.1 V @ 10 mA | -55°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | 2-X3DFN (0.6x0.3) (0201) | |||
0 In Stock Check Lead Time | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.24669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.4 V | ±5% | 200 mW | 100 Ohms | 50 µA @ 1 V | 1.1 V @ 10 mA | -55°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | 2-X3DFN (0.6x0.3) (0201) | |||
0 In Stock Check Lead Time | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.30536 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 200 mW | 40 Ohms | 500 nA @ 3.5 V | 1.1 V @ 10 mA | -55°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | 2-X3DFN (0.6x0.3) (0201) | |||
0 In Stock Check Lead Time | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.24669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.3 V | ±5% | 200 mW | 100 Ohms | 5 µA @ 1 V | 1.1 V @ 10 mA | -55°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | 2-X3DFN (0.6x0.3) (0201) | |||
0 In Stock Check Lead Time | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.24669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±5% | 200 mW | 30 Ohms | 500 nA @ 5 V | 1.1 V @ 10 mA | -55°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | 2-X3DFN (0.6x0.3) (0201) |