110 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,192 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.24378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 110 V | ±5% | 500 mW | 750 Ohms | 100 nA @ 84 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
8,257 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.40316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 110 V | - | 200 mW | - | 200 nA @ 84 V | - | 150°C | - | - | Surface Mount | SC-90, SOD-323F | SOD-323FL | ||
27,677 In Stock | 1 : ¥3.20000 Cut Tape (CT) 7,500 : ¥0.47206 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 110 V | ±5% | 3 W | 300 Ohms | 1 µA @ 83.6 V | 1.5 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
13,366 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.21084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 110 V | - | 1 W | - | 5 µA @ 84 V | - | 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123FL | ||
6,001 In Stock | 1 : ¥3.45000 Cut Tape (CT) 5,500 : ¥1.11443 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 110 V | ±5% | 1.5 W | 600 Ohms | 500 nA @ 83.2 V | 1 V @ 500 mA | -55°C ~ 150°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | ||
2,554 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.55299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 110 V | ±5.45% | 200 mW | - | 200 nA @ 84 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | UMD2 | ||
3,000 In Stock 24,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.99221 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 110 V | ±5% | 3 W | 300 Ohms | 1 µA @ 83.6 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | SMB | ||
2,481 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.03816 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 110 V | ±5% | 1.5 W | 600 Ohms | 500 nA @ 83.2 V | 1 V @ 500 mA | -55°C ~ 150°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | ||
2,642 In Stock | 1 : ¥4.02000 Cut Tape (CT) 1,500 : ¥1.50497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 110 V | ±5.45% | 1.25 W | 250 Ohms | 1 µA @ 82 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
4,405 In Stock | 1 : ¥4.19000 Cut Tape (CT) 1,500 : ¥1.57338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 110 V | ±5.45% | 1.25 W | 250 Ohms | 1 µA @ 82 V | 1.2 V @ 500 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
1,865 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.76967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 110 V | ±5.45% | 1 W | 530 Ohms | 5 µA @ 84 V | - | 150°C (TJ) | - | - | Surface Mount | SOD-123F | PMDU | |||
7,762 In Stock | 1 : ¥3.78000 Cut Tape (CT) 10,000 : ¥0.50285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 110 V | - | 800 mW | 250 Ohms | 1 µA @ 82 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
8,614 In Stock 21,000 Factory | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.33901 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 110 V | ±5% | 500 mW | 750 Ohms | 100 nA @ 84 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | |||
11,635 In Stock 69,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.51826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 110 V | ±5% | 500 mW | 750 Ohms | 100 nA @ 84 V | 950 mV @ 10 mA | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
10,000 In Stock | 1 : ¥2.87000 Cut Tape (CT) 10,000 : ¥0.37355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 110 V | ±5% | 500 mW | 750 Ohms | 100 nA @ 84 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | ||
5,000 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.54030 Bulk | - | Cut Tape (CT) Bulk | Active | 110 V | ±5% | 1.3 W | 80 Ohms | 1 µA @ 82 V | - | -50°C ~ 150°C (TJ) | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | ||
4,000 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥0.60697 Bulk | - | Cut Tape (CT) Bulk | Active | 110 V | ±5% | 3 W | 80 Ohms | 1 µA @ 82 V | - | -50°C ~ 150°C (TJ) | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | ||
7,993 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.19480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 110 V | - | 800 mW | 250 Ohms | 1 µA @ 82 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
1,679 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,700 : ¥1.13730 Bulk | - | Cut Tape (CT) Bulk | Active | 110 V | ±5% | 5 W | 125 Ohms | 500 nA @ 83.6 V | - | -50°C ~ 150°C (TJ) | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | ||
19,994 In Stock | 1 : ¥3.94000 Cut Tape (CT) 10,000 : ¥0.74801 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 110 V | ±5% | 1 W | 250 Ohms | 1 µA @ 82 V | 1 V @ 200 mA | -55°C ~ 175°C (TJ) | - | - | Surface Mount | SOD-123W | SOD-123W | ||
20,000 In Stock | 1 : ¥4.02000 Cut Tape (CT) 10,000 : ¥0.76601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 110 V | ±5% | 1 W | 250 Ohms | 1 µA @ 82 V | 1 V @ 200 mA | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123W | ||
24,956 In Stock | 1 : ¥5.01000 Cut Tape (CT) 5,000 : ¥1.64196 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 110 V | ±5.45% | 1.3 W | 250 Ohms | 1 µA @ 82 V | 1.2 V @ 500 mA | 175°C (TJ) | - | - | Through Hole | SOD-57, Axial | SOD-57 | |||
10,000 Marketplace | Unavailable | - | Bulk | Active | 110 V | - | 500 mW | 650 Ohms | 100 nA @ 84 V | 1.1 V @ 200 mA | - | - | - | Through Hole | - | - | ||
2,180 In Stock | 1 : ¥3.37000 Cut Tape (CT) 30,000 : ¥0.68508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 110 V | - | 800 mW | 250 Ohms | 1 µA @ 82 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
100 In Stock | 1 : ¥88.17000 Cut Tape (CT) 100 : ¥81.85180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 110 V | ±5% | 1.5 W | 300 Ohms | 250 nA @ 88 V | 1.5 V @ 1 A | -65°C ~ 175°C (TJ) | - | - | Surface Mount | SQ-MELF, A | D-5A |