UDZLVFHTE-17110 | |
---|---|
DigiKey Part Number | 846-UDZLVFHTE-17110TR-ND - Tape & Reel (TR) 846-UDZLVFHTE-17110CT-ND - Cut Tape (CT) 846-UDZLVFHTE-17110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZLVFHTE-17110 |
Description | DIODE ZENER 110V 200MW UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 110 V 200 mW ±5.45% Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.45% | |
Power - Max | 200 mW | |
Current - Reverse Leakage @ Vr | 200 nA @ 84 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.52900 | ¥25.29 |
100 | ¥1.27420 | ¥127.42 |
500 | ¥1.12950 | ¥564.75 |
1,000 | ¥0.87894 | ¥878.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.55299 | ¥1,658.97 |
6,000 | ¥0.54390 | ¥3,263.40 |