ZPY110 | |
---|---|
DigiKey Part Number | 4878-ZPY110CT-ND - Cut Tape (CT) 4878-ZPY110TB-ND |
Manufacturer | |
Manufacturer Product Number | ZPY110 |
Description | ZENER DO-41 110V 1.3W 5% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 110 V 1.3 W ±5% Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZPY110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 82 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.39700 | ¥23.97 |
25 | ¥2.10160 | ¥52.54 |
100 | ¥1.35950 | ¥135.95 |
250 | ¥1.12572 | ¥281.43 |
500 | ¥0.90046 | ¥450.23 |
1,000 | ¥0.69036 | ¥690.36 |
2,500 | ¥0.60033 | ¥1,500.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.54030 | ¥2,701.50 |
10,000 | ¥0.48027 | ¥4,802.70 |
25,000 | ¥0.45025 | ¥11,256.25 |
50,000 | ¥0.39922 | ¥19,961.00 |
125,000 | ¥0.38421 | ¥48,026.25 |