1N5379B | |
---|---|
DigiKey Part Number | 4878-1N5379BCT-ND - Cut Tape (CT) 4878-1N5379BTB-ND |
Manufacturer | |
Manufacturer Product Number | 1N5379B |
Description | ZENER DO-201 110V 5W 5% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 110 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5379B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 125 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 83.6 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.97200 | ¥29.72 |
25 | ¥2.71600 | ¥67.90 |
100 | ¥2.02210 | ¥202.21 |
250 | ¥1.83244 | ¥458.11 |
500 | ¥1.51636 | ¥758.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,700 | ¥1.13730 | ¥1,933.41 |
3,400 | ¥1.04255 | ¥3,544.67 |
5,100 | ¥0.97935 | ¥4,994.69 |
11,900 | ¥0.91617 | ¥10,902.42 |
42,500 | ¥0.84035 | ¥35,714.88 |
85,000 | ¥0.80876 | ¥68,744.60 |