SZMMSZ5272BT3G | |
---|---|
DigiKey Part Number | 488-SZMMSZ5272BT3GTR-ND - Tape & Reel (TR) 488-SZMMSZ5272BT3GCT-ND - Cut Tape (CT) 488-SZMMSZ5272BT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ5272BT3G |
Description | DIODE ZENER 110V 500MW SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 110 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ5272BT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 750 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 84 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.97900 | ¥19.79 |
100 | ¥0.96710 | ¥96.71 |
500 | ¥0.80636 | ¥403.18 |
1,000 | ¥0.56032 | ¥560.32 |
2,000 | ¥0.48561 | ¥971.22 |
5,000 | ¥0.45046 | ¥2,252.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.37355 | ¥3,735.50 |
30,000 | ¥0.36696 | ¥11,008.80 |
50,000 | ¥0.32960 | ¥16,480.00 |
100,000 | ¥0.29225 | ¥29,225.00 |
250,000 | ¥0.28566 | ¥71,415.00 |