SMP1307-027LF | |
---|---|
DigiKey Part Number | 863-1091-2-ND - Tape & Reel (TR) 863-1091-1-ND - Cut Tape (CT) 863-1091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1307-027LF |
Description | RF DIODE PIN 200V 250MW SOT5 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 2 Pair CA + CC 200V 250 mW SOT-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - 2 Pair CA + CC | |
Voltage - Peak Reverse (Max) | 200V | |
Capacitance @ Vr, F | 0.3pF @ 30V, 1MHz | |
Resistance @ If, F | 3Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | SOT-5 | |
Supplier Device Package | SOT-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥11.33800 | ¥113.38 |
25 | ¥10.69560 | ¥267.39 |
100 | ¥9.11290 | ¥911.29 |
250 | ¥8.55692 | ¥2,139.23 |
500 | ¥7.53250 | ¥3,766.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.53250 | ¥22,597.50 |