SMP1340-007LF | |
---|---|
DigiKey Part Number | 863-1685-2-ND - Tape & Reel (TR) 863-1685-1-ND - Cut Tape (CT) 863-1685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1340-007LF |
Description | RF DIODE PIN 50V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 250 mW SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Capacitance @ Vr, F | 0.3pF @ 5V, 1MHz | |
Resistance @ If, F | 1.2Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥8.26700 | ¥82.67 |
25 | ¥7.84840 | ¥196.21 |
100 | ¥6.44630 | ¥644.63 |
250 | ¥6.02568 | ¥1,506.42 |
500 | ¥5.32504 | ¥2,662.52 |
1,000 | ¥4.20399 | ¥4,203.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.92374 | ¥11,771.22 |
6,000 | ¥3.72754 | ¥22,365.24 |
15,000 | ¥3.58741 | ¥53,811.15 |