SMP1321-040LF | |
---|---|
DigiKey Part Number | 863-1164-2-ND - Tape & Reel (TR) 863-1164-1-ND - Cut Tape (CT) 863-1164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1321-040LF |
Description | RF DIODE PIN 100V 750MW 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 150 mA 750 mW 0402 |
Datasheet | Datasheet |
EDA/CAD Models | SMP1321-040LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 100V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 0.25pF @ 30V, 1MHz | |
Resistance @ If, F | 2Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 750 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.98700 | ¥19.87 |
25 | ¥1.85560 | ¥46.39 |
100 | ¥1.48520 | ¥148.52 |
250 | ¥1.37924 | ¥344.81 |
500 | ¥1.16694 | ¥583.47 |
1,000 | ¥0.93387 | ¥933.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.93387 | ¥2,801.61 |