SMP1340-079LF | |
---|---|
DigiKey Part Number | 863-1103-2-ND - Tape & Reel (TR) 863-1103-1-ND - Cut Tape (CT) 863-1103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1340-079LF |
Description | RF DIODE PIN 50V 250MW SC79 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 250 mW SC-79 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Capacitance @ Vr, F | 0.3pF @ 5V, 1MHz | |
Resistance @ If, F | 1.2Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.04600 | ¥30.46 |
25 | ¥2.84400 | ¥71.10 |
100 | ¥2.27490 | ¥227.49 |
250 | ¥2.11288 | ¥528.22 |
500 | ¥1.78776 | ¥893.88 |
1,000 | ¥1.38146 | ¥1,381.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.25955 | ¥3,778.65 |
6,000 | ¥1.17829 | ¥7,069.74 |
15,000 | ¥1.09702 | ¥16,455.30 |
30,000 | ¥1.04014 | ¥31,204.20 |
75,000 | ¥1.01576 | ¥76,182.00 |