SMP1307-011LF | |
---|---|
DigiKey Part Number | 863-1090-2-ND - Tape & Reel (TR) 863-1090-1-ND - Cut Tape (CT) 863-1090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1307-011LF |
Description | RF DIODE PIN 200V 250MW SOD323 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 250 mW SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Capacitance @ Vr, F | 0.3pF @ 30V, 1MHz | |
Resistance @ If, F | 3Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.65500 | ¥46.55 |
25 | ¥4.37400 | ¥109.35 |
100 | ¥3.56880 | ¥356.88 |
250 | ¥3.31480 | ¥828.70 |
500 | ¥2.82122 | ¥1,410.61 |
1,000 | ¥2.48347 | ¥2,483.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.48347 | ¥7,450.41 |