L78L08ABUTR | |
---|---|
DigiKey Part Number | 497-1188-2-ND - Tape & Reel (TR) 497-1188-1-ND - Cut Tape (CT) 497-1188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L08ABUTR |
Description | IC REG LINEAR 8V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L08ABUTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 45dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.77800 | ¥47.78 |
25 | ¥4.48600 | ¥112.15 |
100 | ¥3.66160 | ¥366.16 |
250 | ¥3.40116 | ¥850.29 |
500 | ¥2.89462 | ¥1,447.31 |
1,000 | ¥2.31566 | ¥2,315.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.09685 | ¥5,242.12 |
5,000 | ¥1.95224 | ¥9,761.20 |
12,500 | ¥1.87994 | ¥23,499.25 |
25,000 | ¥1.80763 | ¥45,190.75 |