TPS7A0333PDBVR | |
---|---|
DigiKey Part Number | 296-TPS7A0333PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A0333PDBVRCT-ND - Cut Tape (CT) 296-TPS7A0333PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0333PDBVR |
Description | IC REG LINEAR 3.3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0333PDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.31V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥5.87400 | ¥58.74 |
25 | ¥5.51560 | ¥137.89 |
100 | ¥4.50220 | ¥450.22 |
250 | ¥4.18192 | ¥1,045.48 |
500 | ¥3.55912 | ¥1,779.56 |
1,000 | ¥2.84731 | ¥2,847.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.58040 | ¥7,741.20 |
6,000 | ¥2.40243 | ¥14,414.58 |
15,000 | ¥2.31346 | ¥34,701.90 |
30,000 | ¥2.22448 | ¥66,734.40 |