SMAJ188A | |
---|---|
DigiKey Part Number | 18-SMAJ188ATR-ND - Tape & Reel (TR) 18-SMAJ188ACT-ND - Cut Tape (CT) 18-SMAJ188ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ188A |
Description | TVS DIODE SMA SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 304V Clamp 1.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 188V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 304V | |
Current - Peak Pulse (10/1000µs) | 1.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.07900 | ¥30.79 |
100 | ¥1.84970 | ¥184.97 |
500 | ¥1.71256 | ¥856.28 |
1,000 | ¥1.16448 | ¥1,164.48 |
2,000 | ¥1.07200 | ¥2,144.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.83945 | ¥4,197.25 |