1005 (2512 Metric) Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
141,732 In Stock 84,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 4,000 : ¥0.48048 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 2.5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | 1005 (2512 Metric) | 1005/SOD-323F | 125°C (Max) | ||
9,224 In Stock 16,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 4,000 : ¥0.71245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 350 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 10 V | - | Surface Mount | 1005 (2512 Metric) | 1005/SOD-323F | 125°C (Max) | ||
4,000 In Stock | 1 : ¥3.20000 Cut Tape (CT) 4,000 : ¥0.71245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 200mA | 550 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 10 V | 9pF @ 10V, 1MHz | Surface Mount | 1005 (2512 Metric) | 1005/SOD-323F | 125°C (Max) | ||
1,760 In Stock | 1 : ¥3.20000 Cut Tape (CT) 4,000 : ¥0.71245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 450 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 10 V | - | Surface Mount | 1005 (2512 Metric) | 1005/SOD-323F | 125°C (Max) | ||
4,650 In Stock | 1 : ¥3.86000 Cut Tape (CT) 4,000 : ¥0.85345 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 470 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 20 V | 100pF @ 0V, 1MHz | Surface Mount | 1005 (2512 Metric) | 1005/SOD-323F | 125°C (Max) | ||
2,944 In Stock | 1 : ¥3.45000 Cut Tape (CT) 4,000 : ¥0.94017 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 20 V | 500mA | 470 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 20 V | 100pF @ 0V, 1MHz | Surface Mount | 1005 (2512 Metric) | 1005/SOD-323F | 125°C (Max) | ||
1,424 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Schottky | 100 V | 300mA | 820 mV @ 300 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 100 V | 25pF @ 1V, 1MHz | Surface Mount | 1005 (2512 Metric) | 1005/SOD-323F | -40°C ~ 150°C | ||
227 In Stock | 1 : ¥2.87000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard | 80 V | 125mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 9 ns | 100 nA @ 80 V | 9pF @ 500mV, 1MHz | Surface Mount | 1005 (2512 Metric) | 1005/SOD-323F | -40°C ~ 125°C | ||
0 In Stock | 4,000 : ¥0.29319 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Schottky | 30 V | 100mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 2 µA @ 25 V | 6pF @ 10V, 1MHz | Surface Mount | 1005 (2512 Metric) | 1005/SOD-323F | 125°C (Max) | ||
0 In Stock | 4,000 : ¥0.29319 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Standard | 80 V | 100mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 80 V | 3pF @ 0.5V, 1MHz | Surface Mount | 1005 (2512 Metric) | 1005/SOD-323F | 125°C (Max) | ||
0 In Stock Check Lead Time | 4,000 : ¥0.47646 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 40 V | 30mA | 370 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 40 V | 1.5pF @ 1V, 1MHz | Surface Mount | 1005 (2512 Metric) | 1005/SOD-323F | 125°C (Max) | ||
0 In Stock Check Lead Time | 4,000 : ¥0.48048 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 80 V | 100mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 50 nA @ 75 V | 3pF @ 0.5V, 1MHz | Surface Mount | 1005 (2512 Metric) | 1005/SOD-323F | 125°C (Max) | ||
0 In Stock Check Lead Time | 4,000 : ¥0.48048 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 80 V | 100mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 80 V | 3pF @ 0.5V, 1MHz | Surface Mount | 1005 (2512 Metric) | 1005/SOD-323F | 125°C (Max) | ||
0 In Stock Check Lead Time | 4,000 : ¥0.48048 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 75 V | 150mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 2.5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | 1005 (2512 Metric) | 1005/SOD-323F | 125°C (Max) | ||
0 In Stock Check Lead Time | 4,000 : ¥0.48048 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 80 V | 125mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 9 ns | 100 nA @ 80 V | 9pF @ 0.5V, 1MHz | Surface Mount | 1005 (2512 Metric) | 1005/SOD-323F | 125°C (Max) | ||
0 In Stock Check Lead Time | 4,000 : ¥0.49479 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 30 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 10 V | - | Surface Mount | 1005 (2512 Metric) | 1005/SOD-323F | 125°C (Max) | ||
0 In Stock Check Lead Time | 4,000 : ¥0.53142 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 40 V | 200mA | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 200 nA @ 30 V | 5pF @ 0V, 1MHz | Surface Mount | 1005 (2512 Metric) | 1005/SOD-323F | 125°C (Max) | ||
0 In Stock | 4,000 : ¥0.53142 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Standard | 80 V | 100mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 80 V | 3pF @ 0.5V, 1MHz | Surface Mount | 1005 (2512 Metric) | 1005/SOD-323F | 125°C (Max) | ||
0 In Stock Check Lead Time | 4,000 : ¥0.53142 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 80 V | 125mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 9 ns | 100 nA @ 80 V | 9pF @ 0.5V, 1MHz | Surface Mount | 1005 (2512 Metric) | 1005/SOD-323F | 125°C (Max) | ||
0 In Stock Check Lead Time | 4,000 : ¥0.53142 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 40 V | 100mA | 450 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 10 V | 6pF @ 10V, 1MHz | Surface Mount | 1005 (2512 Metric) | 1005/SOD-323F | 125°C (Max) | ||
0 In Stock Check Lead Time | 4,000 : ¥0.53142 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 40 V | 200mA | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 200 nA @ 30 V | 5pF @ 0V, 1MHz | Surface Mount | 1005 (2512 Metric) | 1005/SOD-323F | 125°C (Max) | ||
0 In Stock Check Lead Time | 4,000 : ¥0.53142 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 40 V | 200mA | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 200 nA @ 30 V | 5pF @ 0V, 1MHz | Surface Mount | 1005 (2512 Metric) | 1005/SOD-323F | 125°C (Max) | ||
0 In Stock Check Lead Time | 4,000 : ¥0.53142 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 30 V | 200mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Surface Mount | 1005 (2512 Metric) | 1005/SOD-323F | 125°C (Max) | ||
0 In Stock Check Lead Time | 4,000 : ¥0.53142 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 30 V | 200mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Surface Mount | 1005 (2512 Metric) | 1005/SOD-323F | 125°C (Max) | ||
0 In Stock Check Lead Time | 4,000 : ¥0.53142 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 70 V | 70mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 100 nA @ 50 V | 2pF @ 0V, 1MHz | Surface Mount | 1005 (2512 Metric) | 1005/SOD-323F | 125°C (Max) |