CDSF4148-HF | |
---|---|
DigiKey Part Number | CDSF4148-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDSF4148-HF |
Description | DIODE GEN PURP 75V 150MA 1005 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1005/SOD-323F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.48048 | ¥1,921.92 |
8,000 | ¥0.44570 | ¥3,565.60 |
12,000 | ¥0.36961 | ¥4,435.32 |
28,000 | ¥0.36308 | ¥10,166.24 |
100,000 | ¥0.28916 | ¥28,916.00 |
200,000 | ¥0.28264 | ¥56,528.00 |