CDBFR03100-HF | |
---|---|
DigiKey Part Number | 641-1782-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBFR03100-HF |
Description | DIODE SCHOTTKY 100V 300MA 1005 |
Customer Reference | |
Detailed Description | Diode 100 V 300mA Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 300 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 25pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1005/SOD-323F | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |