CDBF0245 | |
---|---|
DigiKey Part Number | 641-1268-2-ND - Tape & Reel (TR) 641-1268-1-ND - Cut Tape (CT) 641-1268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBF0245 |
Description | DIODE SCHOTTKY 45V 200MA 1005 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 200mA Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | 9pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1005/SOD-323F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.29100 | ¥22.91 |
100 | ¥1.15430 | ¥115.43 |
500 | ¥1.02294 | ¥511.47 |
1,000 | ¥0.79602 | ¥796.02 |
2,000 | ¥0.71245 | ¥1,424.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.71245 | ¥2,849.80 |
8,000 | ¥0.69652 | ¥5,572.16 |
12,000 | ¥0.61692 | ¥7,403.04 |
28,000 | ¥0.60896 | ¥17,050.88 |
100,000 | ¥0.50945 | ¥50,945.00 |