CDBF54-HF | |
---|---|
DigiKey Part Number | CDBF54-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBF54-HF |
Description | DIODE SCHOTTKY 30V 200MA 1005 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1005/SOD-323F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.53142 | ¥2,125.68 |
8,000 | ¥0.49296 | ¥3,943.68 |
12,000 | ¥0.40879 | ¥4,905.48 |
28,000 | ¥0.40158 | ¥11,244.24 |
100,000 | ¥0.31982 | ¥31,982.00 |
200,000 | ¥0.31260 | ¥62,520.00 |