Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,268 In Stock | 1 : ¥38.58000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 200 V | 45A | 850 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 ns | 500 µA @ 200 V | -55°C ~ 150°C | - | - | Through Hole | TO-247-3 | TO-247 [B] | ||
39,504 In Stock | 1 : ¥5.25000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 100 V | 10A | 840 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 100 V | -55°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | TO-220-3 | TO-220-3 | ||
279 In Stock | 1 : ¥40.64000 Tube | - | Tube | Active | 1 Pair Common Cathode | Standard | 600 V | 30A | 1.8 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 85 ns | 250 µA @ 600 V | -55°C ~ 175°C | - | - | Through Hole | TO-247-3 | TO-247 [B] | ||
1,703 In Stock | 1 : ¥48.85000 Tube | - | Tube | Active | 1 Pair Series Connection | Standard | 1200 V | 28A | 1.6 V @ 55 A | Standard Recovery >500ns, > 200mA (Io) | - | 2 mA @ 1200 V | -40°C ~ 180°C | - | - | Through Hole | TO-247-3 | TO-247AD | ||
6,633 In Stock 800 Factory | 1 : ¥30.38000 Cut Tape (CT) 800 : ¥18.36221 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 800 V | 11A | 1.15 V @ 7 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 800 V | -55°C ~ 175°C | - | - | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263 (D2PAK) | ||
305 In Stock 510 Factory | 1 : ¥49.83000 Tube | - | Tube | Active | 1 Pair Series Connection | Standard | 1200 V | 45A | 1.28 V @ 45 A | Standard Recovery >500ns, > 200mA (Io) | - | 20 µA @ 1200 V | -40°C ~ 175°C | - | - | Through Hole | TO-247-3 | TO-247AD | ||
1,389 In Stock | 1 : ¥63.46000 Tube | - | Tube | Active | 1 Pair Series Connection | Standard | 1600 V | 43A | 1.23 V @ 40 A | Standard Recovery >500ns, > 200mA (Io) | - | 3 mA @ 1600 V | -40°C ~ 175°C | - | - | Through Hole | TO-247-3 | ISOPLUS247™ | ||
0 In Stock Check Lead Time | 1 : ¥35.05000 Tube | - | Tube | Active | 1 Pair Common Cathode | Standard | 600 V | 60A | 2.4 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 25 µA @ 600 V | -55°C ~ 175°C | - | - | Through Hole | TO-247-3 | TO-247 [B] | ||
20 In Stock | 1 : ¥45.32000 Tube | - | Tube | Active | 1 Pair Series Connection | Standard | 600 V | 30A | 2.4 V @ 30 A | Standard Recovery >500ns, > 200mA (Io) | - | - | -55°C ~ 175°C | - | - | Through Hole | TO-247-3 | TO-247 | ||
0 In Stock Check Lead Time | 300 : ¥40.56730 Tube | Tube | Active | 1 Pair Series Connection | Standard | 600 V | 30A | 2.48 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 µA @ 600 V | -55°C ~ 175°C | - | - | Through Hole | TO-247-3 | ISOPLUS247™ |