DPH30IS600HI | |
---|---|
DigiKey Part Number | DPH30IS600HI-ND |
Manufacturer | |
Manufacturer Product Number | DPH30IS600HI |
Description | DIODE ARR GP 600V 30A ISOPLUS247 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 600 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.48 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | ISOPLUS247™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥62.28233 | ¥1,868.47 |
90 | ¥55.72544 | ¥5,015.29 |
300 | ¥52.44723 | ¥15,734.17 |
750 | ¥49.16928 | ¥36,876.96 |
1,500 | ¥44.25238 | ¥66,378.57 |